165X13079X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 80
Unit Price: $58.04000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $48.38900
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 2,081
Unit Price: $79.26000

Parametric Equivalent


Amphenol CONEC
In Stock: 52
Unit Price: $64.70000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 203
Unit Price: $16.36000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 33
Unit Price: $21.95000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 98
Unit Price: $27.95000
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 80
Unit Price: $17.59000
Datasheet
Image for 165X13079X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13079X

DigiKey Part Number
165X13079X-ND
Manufacturer
Manufacturer Product Number
165X13079X
Description
CONN BACKSHELL 9P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
45°, 180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA), Nylon, Glass Filled
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
9
Features
Mating Screws 4-40
Compatible Shell Size
E
Color
Black
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16-003250EAmphenol CONEC80626-16-003250E-ND$58.04000Parametric Equivalent
165X11239XAmphenol CONEC0165X11239X-ND$48.38900Parametric Equivalent
165X11239XEAmphenol CONEC2,081626-1209-ND$79.26000Parametric Equivalent
165X13019XAmphenol CONEC52626-2146-ND$64.70000Parametric Equivalent
MHDSSK-P-9-L-KMH Connectors2034672-MHDSSK-P-9-L-K-ND$16.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80$64.05788$5,124.63
Manufacturers Standard Package