
165X11719X | |
---|---|
DigiKey Part Number | 165X11719X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11719X |
Description | 15 POS HOOD UNSHIELDED |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 45° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | IP20, Mating Screws 4-40 | |
Color | Black | |
Base Product Number |