Parametric Equivalent
Parametric Equivalent

165X11379XE | |
|---|---|
DigiKey Part Number | 165X11379XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X11379XE |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Slide Lock, Spring |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11379X | Amphenol CONEC | 0 | 626-1808-ND | $156.87000 | Parametric Equivalent |
| 09670250453310 | HARTING | 14 | 1195-6107-ND | $65.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $127.01667 | $3,810.50 |



