165X11049X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $163.92567
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $725.83500
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $725.83500
Datasheet
Image for 165X11049X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X11049X

DigiKey Part Number
165X11049X-ND
Manufacturer
Manufacturer Product Number
165X11049X
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$205.62960$10,281.48
Manufacturers Standard Package