165X10409X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 74
Unit Price: $61.66000
Datasheet
25 Position One Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X10409X

DigiKey Part Number
626-2111-ND
Manufacturer
Manufacturer Product Number
165X10409X
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol CONEC
Cable Exit
180°
Series
Shielding
Unshielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Polyamide (PA6), Nylon 6
Accessory Type
One Piece Backshell
Hardware
Strain Relief
Number of Positions
25
Features
Mating Screws
Compatible Shell Size
B
Color
Black
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
165X10409XEAmphenol CONEC74626-1227-ND$61.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
70$33.74686$2,362.28
Manufacturers Standard Package