
165X10139X | |
|---|---|
DigiKey Part Number | 626-2021-ND |
Manufacturer | |
Manufacturer Product Number | 165X10139X |
Description | 9 POS HOOD WITH JACK SCREWS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | IP20, Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.83000 | $79.83 |
| 10 | $67.80300 | $678.03 |
| 25 | $63.55880 | $1,588.97 |
| 90 | $58.06389 | $5,225.75 |
| 180 | $55.29322 | $9,952.78 |
| 270 | $53.73481 | $14,508.40 |
| 540 | $51.17183 | $27,632.79 |
| 1,080 | $48.73248 | $52,631.08 |


