165X02679X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $131.40000

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $150.07525
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $136.69475
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $238.75560
Datasheet

Parametric Equivalent


HARTING
In Stock: 10
Unit Price: $160.57000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: $82.13000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 174
Unit Price: $123.24000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 7
Unit Price: $152.43000
Datasheet
Image for 165X02679X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X02679X

DigiKey Part Number
165X02679X-ND
Manufacturer
Manufacturer Product Number
165X02679X
Description
CONN BACKSHELL 37POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$92.23167$2,766.95