163A15569X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $228.89500

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $246.73500

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $234.73200

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $252.41600

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $257.84300

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $262.89100

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $268.53900
New at DigiKey
Image for 163A15569X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163A15569X

DigiKey Part Number
626-163A15569X-ND
Manufacturer
Manufacturer Product Number
163A15569X
Description
163A15569X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15, 15 Position D-Sub - Stacked Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2, 2
Mounting Type
Shell Size, Connector Layout
2 (DA, A); 2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.750" (19.05mm)
Features
Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$242.37800$2,423.78
Manufacturers Standard Package