Image for 161A10199X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

161A10199X

DigiKey Part Number
161A10199X-ND
Manufacturer
Manufacturer Product Number
161A10199X
Description
CONN PLUG MALE PINS 37POS R/A
Customer Reference
Detailed Description
Position Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Pins
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.