New at DigiKey
50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-003240E

DigiKey Part Number
626-16-003240E-ND
Manufacturer
Manufacturer Product Number
16-003240E
Description
SNAPLOCK HOOD INCL. KIT WITH SCR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Metal
Material
Acrylonitrile Butadiene Styrene (ABS), Metallized
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$154.32000$154.32
10$131.14100$1,311.41
25$122.92800$3,073.20
50$117.05940$5,852.97
100$111.47450$11,147.45
250$104.50120$26,125.30
500$99.51944$49,759.72
Manufacturers Standard Package