Parametric Equivalent

16-001850 | |
|---|---|
DigiKey Part Number | 626-16-001850-ND |
Manufacturer | |
Manufacturer Product Number | 16-001850 |
Description | 50 POS PLASTIC HOOD BLACK SNAP L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Snap Lock |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-001850E | Amphenol CONEC | 6 | 626-1722-ND | $105.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $70.33075 | $2,813.23 |


