Parametric Equivalent

16-001820 | |
|---|---|
DigiKey Part Number | 626-16-001820-ND |
Manufacturer | |
Manufacturer Product Number | 16-001820 |
Description | 15 POS PLASTIC HOOD BLACK SNAP L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 90°, 180° Shielded |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer Amphenol CONEC | Cable Type Round |
Series | Cable Exit 90°, 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Plastic, Metallized |
Number of Positions 15 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size A | Features Snap Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-001760E | Amphenol CONEC | 32 | 626-1714-ND | $121.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $59.60075 | $4,768.06 |


