Parametric Equivalent

16-001790 | |
|---|---|
DigiKey Part Number | 626-16-001790-ND |
Manufacturer | |
Manufacturer Product Number | 16-001790 |
Description | 50POS HOOD SNAP LOCK METALLIZED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 90°, 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Snap Lock | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $146.19875 | $5,847.95 |


