
15-004730 | |
|---|---|
DigiKey Part Number | 626-2183-ND |
Manufacturer | |
Manufacturer Product Number | 15-004730 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Packaging Box | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Features Dust Tight/Waterproof (IP67), Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.08000 | $221.08 |
| 10 | $187.91900 | $1,879.19 |
| 25 | $176.15720 | $4,403.93 |
| 50 | $167.74980 | $8,387.49 |
| 100 | $159.74950 | $15,974.95 |
| 250 | $149.75888 | $37,439.72 |
| 500 | $142.62050 | $71,310.25 |


