132A12059X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132A12059X

DigiKey Part Number
626-1988-ND
Manufacturer
Manufacturer Product Number
132A12059X
Description
CONN D-SUB SOCKET SLDR GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.78000$24.78
10$21.03300$210.33
25$19.71080$492.77
50$18.76900$938.45
100$17.87330$1,787.33
300$16.53947$4,961.84
500$15.95394$7,976.97
1,000$15.19273$15,192.73
2,500$14.24235$35,605.88
Manufacturers Standard Package