
132A12049X | |
|---|---|
DigiKey Part Number | 626-132A12049X-ND |
Manufacturer | |
Manufacturer Product Number | 132A12049X |
Description | 30A POWER CON.OLD#CFMP113S104 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer Amphenol CONEC | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Power | Termination Finish Tin |
Contact Type Female Socket | Features IP20 |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.39860 | $1,939.86 |




