



U77-A1113-1001 | |
---|---|
DigiKey Part Number | U77-A1113-1001-ND |
Manufacturer | |
Manufacturer Product Number | U77-A1113-1001 |
Description | CONN SFP CAGE SLD R/A |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | U77-A1113-1001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |