




RJLSE6206101T | |
|---|---|
DigiKey Part Number | RJLSE6206101TTR-ND - Tape & Reel (TR) RJLSE6206101TCT-ND - Cut Tape (CT) RJLSE6206101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJLSE6206101T |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJLSE6206101T Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $15.13600 | $151.36 |
| 25 | $14.18360 | $354.59 |
| 50 | $13.50620 | $675.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | $12.38741 | $2,105.86 |
| 340 | $11.79615 | $4,010.69 |
| 510 | $11.46335 | $5,846.31 |
| 850 | $11.05753 | $9,398.90 |
| 1,190 | $10.79822 | $12,849.88 |
| 1,700 | $10.53000 | $17,901.00 |


