12401548E4#2A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 32,458
Unit Price: $13.06000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 15,993
Unit Price: $14.78000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,342
Unit Price: $35.88000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,072
Unit Price: $55.75000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 45,545
Unit Price: $35.88000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 317
Unit Price: $55.75000
Datasheet
12401548E4#2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12401548E4#2A
Amphenol ICC USB 3.1 Type C | Digi-Key Daily

12401548E4#2A

DigiKey Part Number
12401548E4#2ATR-ND - Tape & Reel (TR)
12401548E4#2ACT-ND - Cut Tape (CT)
12401548E4#2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401548E4#2A
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401548E4#2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes