
101-00303-68 | |
---|---|
DigiKey Part Number | 101-00303-68-2-ND - Tape & Reel (TR) 101-00303-68-1-ND - Cut Tape (CT) 101-00303-68-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 101-00303-68 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.071" (1.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |