
TM40-0157-00 | |
|---|---|
DigiKey Part Number | 2317-TM40-0157-00-ND |
Manufacturer | |
Manufacturer Product Number | TM40-0157-00 |
Description | COAX CBL SMA TO HC2 8.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to HC2 1.98mm OD Coaxial Cable 8.268" (210.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to HC2 | |
1st Connector | SMA Plug (8) | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HC2 | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.268" (210.00mm) | |
Cable Type | 1.98mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Black | |
Features | Protective Cap | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,487.52000 | $5,487.52 |
| 10 | $4,665.53700 | $46,655.37 |








