TM14-0084-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM14-0084-00

DigiKey Part Number
2317-TM14-0084-00TR-ND - Tape & Reel (TR)
2317-TM14-0084-00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TM14-0084-00
Description
SSMP TL MALE, SB, PCB SURFACE, N
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
TM14-0084-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-55°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$84.05000$84.05
10$71.42900$714.29
25$66.95240$1,673.81
50$63.75680$3,187.84
100$60.71350$6,071.35
250$60.45580$15,113.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$54.20048$27,100.24
1,000$51.61620$51,616.20
1,500$50.16251$75,243.76
Manufacturers Standard Package