
M83513/04-F04N | |
|---|---|
DigiKey Part Number | 4305-M83513/04-F04N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-F04N |
Description | CABLE ASSY MICRO-D 37P 36" WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer Amphenol Canada Corporation - Military and Aerospace | Length 3.00' (914.40mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,991.66000 | $1,991.66 |
| 10 | $1,693.19300 | $16,931.93 |
| 25 | $1,587.33480 | $39,683.37 |
| 50 | $1,541.53120 | $77,076.56 |

