cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-NJYYE60002-002M

DigiKey Part Number
3272-SF-NJYYE60002-002M-ND
Manufacturer
Manufacturer Product Number
SF-NJYYE60002-002M
Description
QSFP-DD 112G PASSIVE 100 OHMS, 2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76 Position QSFP-DD to QSFP-DD Plug to Plug 6.56' (2.00m) Black Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
QSFP-DD to QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Network
Length
6.56' (2.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
112Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,509.04000$2,509.04
Manufacturers Standard Package