
MP-6A28GNSYLW-010 | |
---|---|
DigiKey Part Number | 3272-MP-6A28GNSYLW-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSYLW-010 |
Description | UTP SLIM CAT6A 28AWG YELLOW 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $92.94000 | $92.94 |
10 | $79.01100 | $790.11 |
25 | $74.06160 | $1,851.54 |
50 | $70.52520 | $3,526.26 |
100 | $67.15910 | $6,715.91 |
250 | $62.95736 | $15,739.34 |
500 | $59.95464 | $29,977.32 |
1,000 | $57.09674 | $57,096.74 |