


MP-6A28GNSWHT-007 | |
|---|---|
DigiKey Part Number | 3272-MP-6A28GNSWHT-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-6A28GNSWHT-007 |
Description | UTP SLIM CAT6A 28AWG WHITE 7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.10000 | $78.10 |
| 10 | $66.36400 | $663.64 |
| 25 | $62.20400 | $1,555.10 |
| 50 | $59.23420 | $2,961.71 |
| 100 | $56.40690 | $5,640.69 |
| 250 | $52.87640 | $13,219.10 |
| 500 | $50.35488 | $25,177.44 |
| 1,000 | $47.95387 | $47,953.87 |

