Parametric Equivalent

MP-64RJ45UNNY-019 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ45UNNY-019-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNY-019 |
Description | CAT 6 UNSHIELDED, YELLOW, 19' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.00' (5.79m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 19.00' (5.79m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL6MYLY | Panduit Corp | 0 | 298-UTPSPL6MYLY-ND | $222.11200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.23000 | $130.23 |


