Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GW-050 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GW-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GW-050 |
Description | UTP SLIM CAT6 28AWG WHITE 50FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNW-050 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNW-050-ND | $285.61000 | Parametric Equivalent |
| 73-8896-50 | Cinch Connectivity Solutions | 0 | 116-73-8896-50-ND | $150.03420 | Parametric Equivalent |
| AMJE0909-1500-WHB-24 | Assmann WSW Components | 0 | AMJE0909-1500-WHB-24-ND | $54.82500 | Parametric Equivalent |
| DK-1611-050/WH | Assmann WSW Components | 0 | DK-1611-050/WH-ND | $205.74800 | Parametric Equivalent |
| N201-050-WH | Eaton Tripp Lite | 4 | TL2081-ND | $193.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.84000 | $244.84 |









