MP-64RJ4528GR-004 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 8
Unit Price: $48.34000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 15
Unit Price: $45.88000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: $58.29000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 76
Unit Price: $53.03000
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ4528GR-004

DigiKey Part Number
3272-MP-64RJ4528GR-004-ND
Manufacturer
Manufacturer Product Number
MP-64RJ4528GR-004
Description
UTP SLIM CAT6 28AWG RED 4FT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
4.00' (1.22m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-64RJ45UNNR-004Amphenol Cables on Demand8MP-64RJ45UNNR-004-ND$48.34000Parametric Equivalent
N201-004-RDEaton Tripp Lite15N201-004-RD-ND$45.88000Parametric Equivalent
N6PAT4RDSStarTech.com05214-N6PAT4RDS-ND$58.29000Parametric Equivalent
N6PATCH4RDStarTech.com765214-N6PATCH4RD-ND$53.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$49.41000$49.41
Manufacturers Standard Package