Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GG-050 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GG-050-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GG-050 |
Description | UTP SLIM CAT6 28AWG GREEN 50FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNG-050 | Amphenol Cables on Demand | 5 | MP-64RJ45UNNG-050-ND | $50.58000 | Parametric Equivalent |
| 73-8893-50 | Cinch Connectivity Solutions | 0 | 116-73-8893-50-ND | $25.76540 | Parametric Equivalent |
| AMJE0909-1500-GNB-24 | Assmann WSW Components | 0 | AMJE0909-1500-GNB-24-ND | $9.90350 | Parametric Equivalent |
| C6PATCH50GN | StarTech.com | 0 | 5214-C6PATCH50GN-ND | $48.14000 | Parametric Equivalent |
| N201-050-GN | Eaton Tripp Lite | 1 | TL1815-ND | $34.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.84000 | $244.84 |










