Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GG-004 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GG-004-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GG-004 |
Description | UTP SLIM CAT6 28AWG GREEN 4FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 4.00' (1.22m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNG-004 | Amphenol Cables on Demand | 8 | MP-64RJ45UNNG-004-ND | $48.34000 | Parametric Equivalent |
| BC-R6UN004F | Stewart Connector | 154 | 380-BC-R6UN004F-ND | $45.96000 | Parametric Equivalent |
| C6PATCH4GN | StarTech.com | 19 | 5214-C6PATCH4GN-ND | $53.03000 | Parametric Equivalent |
| N201-004-GN | Eaton Tripp Lite | 5 | N201-004-GN-ND | $49.25000 | Parametric Equivalent |
| N6PAT4GNS | StarTech.com | 0 | 5214-N6PAT4GNS-ND | $59.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.41000 | $49.41 |







