
MP-5XRJ45UNNR-001 | |
---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNR-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNR-001 |
Description | CAT 5E UTP XOVER RJ45 RED 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.32000 | $28.32 |
10 | $24.06200 | $240.62 |
25 | $22.55240 | $563.81 |
50 | $21.47560 | $1,073.78 |
100 | $20.44990 | $2,044.99 |
250 | $19.16936 | $4,792.34 |
500 | $18.25446 | $9,127.23 |
1,000 | $17.38360 | $17,383.60 |
2,500 | $16.29620 | $40,740.50 |