
MP-5XRJ45UNNK-015 | |
---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNK-015-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNK-015 |
Description | CAT 5E UTP XOVER RJ45 BLACK 15' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.32000 | $73.32 |
10 | $62.29700 | $622.97 |
25 | $58.39000 | $1,459.75 |
50 | $55.60320 | $2,780.16 |
100 | $54.29520 | $5,429.52 |