
MP-5FRJ45SLPS-014 | |
---|---|
DigiKey Part Number | 3272-MP-5FRJ45SLPS-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ45SLPS-014 |
Description | CBL ASSY MOD PL 8P-RING TERM 14' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Modular Plug, 8p8c to Ring Terminals 14.00' (4.27m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Modular Plug, 8p8c to Ring Terminals | |
Length | 14.00' (4.27m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.71000 | $84.71 |
10 | $71.97200 | $719.72 |
25 | $67.46280 | $1,686.57 |
50 | $64.24260 | $3,212.13 |
100 | $61.17610 | $6,117.61 |
250 | $57.34840 | $14,337.10 |
500 | $54.61306 | $27,306.53 |
1,000 | $52.00969 | $52,009.69 |