Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-5ERJ45UNNG-003 | |
|---|---|
DigiKey Part Number | 3272-MP-5ERJ45UNNG-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-5ERJ45UNNG-003 |
Description | CAT 5E UTP RJ45 GREEN 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH3GN | StarTech.com | 8 | 5214-45PATCH3GN-ND | $54.51000 | Parametric Equivalent |
| 73-7773-3 | Cinch Connectivity Solutions | 0 | 116-73-7773-3-ND | $18.83875 | Parametric Equivalent |
| 73-7793-3 | Cinch Connectivity Solutions | 0 | 116-73-7793-3-ND | $19.57045 | Parametric Equivalent |
| C501105003 | Belden Inc. | 1 | BEL26204-ND | $82.38000 | Parametric Equivalent |
| M45PATCH3GN | StarTech.com | 8 | 5214-M45PATCH3GN-ND | $55.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |









