
MP-54RJ45SNNE-003 | |
---|---|
DigiKey Part Number | 3272-MP-54RJ45SNNE-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-54RJ45SNNE-003 |
Description | CAT 5E SHIELDED RJ45/RJ45 BEIGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.43000 | $127.43 |