MP-52RJ11SNNE-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-52RJ11SNNE-025

DigiKey Part Number
3272-MP-52RJ11SNNE-025-ND
Manufacturer
Manufacturer Product Number
MP-52RJ11SNNE-025
Description
CAT5E SHIELDED RJ11, BEIGE, 25'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Beige
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$109.81000$109.81
10$93.31800$933.18
25$87.47000$2,186.75
50$83.29460$4,164.73
100$79.31940$7,931.94
250$74.35736$18,589.34
500$70.81150$35,405.75
1,000$67.43613$67,436.13
Manufacturers Standard Package