
MP-52RJ11SNNE-005 | |
---|---|
DigiKey Part Number | 3272-MP-52RJ11SNNE-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11SNNE-005 |
Description | CAT5E SHIELDED RJ11, BEIGE, 5' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.94000 | $76.94 |
10 | $65.39200 | $653.92 |
25 | $61.29000 | $1,532.25 |
50 | $58.36540 | $2,918.27 |
100 | $55.57940 | $5,557.94 |
250 | $52.10076 | $13,025.19 |
500 | $49.61596 | $24,807.98 |
1,000 | $47.25061 | $47,250.61 |