D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSSMDB25MF-010

DigiKey Part Number
3272-CS-DSSMDB25MF-010-ND
Manufacturer
Manufacturer Product Number
CS-DSSMDB25MF-010
Description
CABLE ASSY DB25 SHLD GRAY 3.05M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Amphenol Cables on Demand
Number of Positions
25
Packaging
Bag
Length
10.00' (3.05m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Gray, Individual (Round)
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$215.16000$215.16
10$182.84600$1,828.46
25$171.39520$4,284.88
50$163.21660$8,160.83
100$155.43160$15,543.16
250$145.71096$36,427.74
500$138.76594$69,382.97
Manufacturers Standard Package