


CS-DSPMHD15MM-012 | |
|---|---|
DigiKey Part Number | 3272-CS-DSPMHD15MM-012-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSPMHD15MM-012 |
Description | CABLE ASSY DB15 TO HD15 3.66M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray, Individual (Round) 12.00' (3.66m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer Amphenol Cables on Demand | Number of Positions 15 |
Packaging Bag | Length 12.00' (3.66m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $323.43000 | $323.43 |
| 10 | $274.88600 | $2,748.86 |
| 25 | $257.68160 | $6,442.04 |
| 50 | $245.38880 | $12,269.44 |
| 100 | $233.68870 | $23,368.87 |
| 250 | $219.07632 | $54,769.08 |


