
CS-DSNL4259MF-005 | |
---|---|
DigiKey Part Number | 3272-CS-DSNL4259MF-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSNL4259MF-005 |
Description | CABLE,DB25M/DB9F NULL MDM 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9, DB25 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9, DB25 | |
Number of Positions | 9, 25 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.56000 | $152.56 |