


CS-DSDMDB09MM-002.5 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB09MM-002.5-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB09MM-002.5 |
Description | DELUXE DB9 M/M MOLDED 2.5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.90000 | $123.90 |
| 10 | $105.28500 | $1,052.85 |
| 25 | $98.68760 | $2,467.19 |
| 50 | $93.97840 | $4,698.92 |
| 100 | $89.49350 | $8,949.35 |
| 250 | $83.89448 | $20,973.62 |
| 500 | $79.89472 | $39,947.36 |
| 1,000 | $76.08678 | $76,086.78 |



