CO-213UHFMX20-005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO-213UHFMX20-005

DigiKey Part Number
3272-CO-213UHFMX20-005-ND
Manufacturer
Manufacturer Product Number
CO-213UHFMX20-005
Description
COAX CABLE UHF TO UHF 5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial UHF to UHF RG-213 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
UHF to UHF
1st Connector
UHF Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
UHF Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-213
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$219.38000$219.38
10$186.46300$1,864.63
25$174.78840$4,369.71
50$166.44780$8,322.39
100$158.50960$15,850.96
250$148.59584$37,148.96
500$141.51384$70,756.92
Manufacturers Standard Package