CO-058SMAJACK-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO-058SMAJACK-001

DigiKey Part Number
3272-CO-058SMAJACK-001-ND
Manufacturer
Manufacturer Product Number
CO-058SMAJACK-001
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$206.79000$206.79
10$175.73700$1,757.37
25$164.73560$4,118.39
50$156.87560$7,843.78
100$149.39270$14,939.27
250$140.04904$35,012.26
500$133.37420$66,687.10
Manufacturers Standard Package