



SP-4-FN | |
|---|---|
DigiKey Part Number | 889-1875-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-4-FN |
Description | CONN CIRC PLUG 4POS SILVER SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Non-Gendered Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Backshell | |
Current Rating (Amps) | 20A | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.08000 | $98.08 |
| 10 | $83.34100 | $833.41 |
| 25 | $78.12080 | $1,953.02 |
| 50 | $74.38980 | $3,719.49 |
| 100 | $70.83970 | $7,083.97 |
| 250 | $66.40736 | $16,601.84 |
| 500 | $63.24044 | $31,620.22 |
| 1,000 | $60.22594 | $60,225.94 |


