



SP-2-FS | |
|---|---|
DigiKey Part Number | 889-SP-2-FS-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP-2-FS |
Description | CONN CIRC PLUG 2P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Non-Gendered Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SP-2-FS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | Black | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | - | |
Cable Opening | 0.197" ~ 0.394" (5.00mm ~ 10.00mm) | |
Operating Temperature | -25°C ~ 75°C | |
Backshell Material, Plating | Polyamide (PA6), Nylon 6, Glass Filled | |
Contact Material | Brass | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 10 | $45.28400 | $452.84 |
| 25 | $42.44920 | $1,061.23 |
| 50 | $40.42180 | $2,021.09 |
| 100 | $38.49220 | $3,849.22 |
| 250 | $36.08252 | $9,020.63 |
| 500 | $34.36110 | $17,180.55 |
| 1,000 | $32.72247 | $32,722.47 |
| 2,500 | $30.67636 | $76,690.90 |

