2 Position Circular Connector Plug, Non-Gendered Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Non-Gendered Screw
SP-2-F
SP-2-F

SP-2-F

DigiKey Part Number
889-1871-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
SP-2-F
Description
CONN CIRC PLUG 2POS SILVER SCREW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Non-Gendered Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Contact Finish - Mating
Silver
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Backshell
Current Rating (Amps)
20A
Voltage Rating
-
Operating Temperature
-25°C ~ 75°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.99000$55.99
10$47.55300$475.53
25$44.57040$1,114.26
50$42.44260$2,122.13
100$40.41610$4,041.61
250$37.88600$9,471.50
500$36.07890$18,039.45
1,000$34.35822$34,358.22
2,500$32.20986$80,524.65
Manufacturers Standard Package