1 Port Jack Panel Mount, Flange 10G Base-T, Power over Ethernet+ (PoE+)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJX8FD6110

DigiKey Part Number
889-RJX8FD6110-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
RJX8FD6110
Description
CONN JACK 1PORT PANEL MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port Jack Panel Mount, Flange 10G Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Audio
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, Power over Ethernet+ (PoE+)
Mounting Type
Panel Mount, Flange
Orientation
Straight
Termination
IDC, Color Coded Block
Height Above Board
-
LED Color
Does Not Contain LED
Number of Cores per Jack
-
Shielding
Unshielded
Features
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 80°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Thermoplastic, Glass Filled
Housing Material
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$183.34000$183.34
10$155.78900$1,557.89
25$146.03040$3,650.76
50$139.06340$6,953.17
100$132.42950$13,242.95
300$122.56063$36,768.19
500$118.22780$59,113.90
Manufacturers Standard Package