
RJX8FB5VGYEB | |
|---|---|
DigiKey Part Number | 889-RJX8FB5VGYEB-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJX8FB5VGYEB |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 1.142" (29.01mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | - | |
Shielding | Shielded | |
Features | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.30000 | $137.30 |
| 10 | $116.68000 | $1,166.80 |
| 25 | $109.37240 | $2,734.31 |
| 50 | $104.15160 | $5,207.58 |
| 100 | $99.18090 | $9,918.09 |
| 300 | $91.78920 | $27,536.76 |
| 500 | $88.54392 | $44,271.96 |

