
AX-MARK7 | |
|---|---|
DigiKey Part Number | 889-2115-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX-MARK7 |
Description | CONN MARKING SLEEVE VIOLET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Marking Sleeve Violet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Marking Sleeve | |
For Use With/Related Products | AX Series Connectors | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Violet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.17200 | $81.72 |
| 25 | $7.66240 | $191.56 |
| 50 | $7.29580 | $364.79 |
| 100 | $6.94720 | $694.72 |
| 300 | $6.42867 | $1,928.60 |
| 500 | $6.20082 | $3,100.41 |
| 1,000 | $5.90485 | $5,904.85 |
| 2,500 | $5.53518 | $13,837.95 |






